Part Details for SKT351F08DT by SEMIKRON
Overview of SKT351F08DT by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for SKT351F08DT
SKT351F08DT CAD Models
SKT351F08DT Part Data Attributes:
|
SKT351F08DT
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT351F08DT
SEMIKRON
Silicon Controlled Rectifier, 900A I(T)RMS, 350000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-200AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Holding Current-Max | 400 mA | |
JEDEC-95 Code | TO-200AB | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 6500 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 350000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 900 A | |
Repetitive Peak Off-state Leakage Current-Max | 80000 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |