Part Details for SKQEAAA010 by Alps Alpine Co Ltd
Overview of SKQEAAA010 by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKQEAAA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.2020 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant |
2 In Stock |
|
$0.2042 / $0.3779 | Buy Now |
|
CHIPMALL.COM LIMITED | 12mm 3mm Rectangle button 50mA Direct Insert 12mm SPST 12V Plugin Tactile Switches ROHS | 1081 |
|
$0.2165 / $0.4026 | Buy Now |
|
LCSC | 12mm 3mm Rectangle button 50mA Direct Insert 12mm SPST 12V Plugin Tactile Switches ROHS | 1077 |
|
$0.2255 / $0.4194 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant |
2 In Stock |
|
$0.2042 / $0.3779 | Buy Now |
Part Details for SKQEAAA010
SKQEAAA010 CAD Models
SKQEAAA010 Part Data Attributes
|
SKQEAAA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKQEAAA010
Alps Alpine Co Ltd
Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | GRAY | |
Actuator Travel | 0.3048 mm | |
Actuator Type | SHARP STEM | |
Body Breadth | 11.9888 mm | |
Body Length or Diameter | 11.9888 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for SKQEAAA010
This table gives cross-reference parts and alternative options found for SKQEAAA010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKQEAAA010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSGMW-66N-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQEAAA010 vs DTSGMW-66N-Q-B |
PTLGP2-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQEAAA010 vs PTLGP2-V-T/R |
TL-1107-A-F180-B-Q | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | SKQEAAA010 vs TL-1107-A-F180-B-Q |
DTSGMW-65T-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQEAAA010 vs DTSGMW-65T-V-B |
DTSGMW-65N-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQEAAA010 vs DTSGMW-65N-Q-T/R |
DTSGMW-66R-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQEAAA010 vs DTSGMW-66R-Q-B |
DTSGMW-65R-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQEAAA010 vs DTSGMW-65R-Q-T/R |
TL1107AF130EQ | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | E-Switch Inc | SKQEAAA010 vs TL1107AF130EQ |
DTSGMW-65N-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQEAAA010 vs DTSGMW-65N-V-B |
DTSGMW-65R-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQEAAA010 vs DTSGMW-65R-V-T/R |