Part Details for SKQBAPA010 by Alps Alpine Co Ltd
Overview of SKQBAPA010 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKQBAPA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Tactile Switches 10x10x13.0mm 160gf Waterproof RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Future Electronics | Tactile Switches 10x10x13.0mm 160gf Waterproof RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant | 0 |
|
$0.1884 / $0.2774 | Buy Now |
Part Details for SKQBAPA010
SKQBAPA010 CAD Models
SKQBAPA010 Part Data Attributes:
|
SKQBAPA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKQBAPA010
Alps Alpine Co Ltd
Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | GRAY | |
Actuator Length | 0.118 inch | |
Actuator Travel | 0.3048 mm | |
Actuator Type | SHARP STEM | |
Body Breadth | 10.0076 mm | |
Body Height | 10.0076 mm | |
Body Length or Diameter | 10.0076 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for SKQBAPA010
This table gives cross-reference parts and alternative options found for SKQBAPA010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKQBAPA010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSGMW-65N-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQBAPA010 vs DTSGMW-65N-Q-T/R |
DTSGMW-65N-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQBAPA010 vs DTSGMW-65N-V-B |
DTSGMW-66R-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQBAPA010 vs DTSGMW-66R-V-T/R |
TL1107AF130EQ | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | E-Switch Inc | SKQBAPA010 vs TL1107AF130EQ |
DTSGMW-65R-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQBAPA010 vs DTSGMW-65R-V-T/R |
DTSGMW-66R-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQBAPA010 vs DTSGMW-66R-V-B |
TJ-426-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | APEM Inc | SKQBAPA010 vs TJ-426-Q-T/R |
PTLGP2-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQBAPA010 vs PTLGP2-Q-T/R |
PTLGP2-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQBAPA010 vs PTLGP2-V-T/R |
DTSGMW-66N-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQBAPA010 vs DTSGMW-66N-Q-B |