Part Details for SKN135F12 by SEMIKRON
Overview of SKN135F12 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKN135F12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN135F12
|
TME | Diode: rectifying, 1200V, 135A, anode to stud, DO205AC,DO30,E14 Min Qty: 1 | 0 |
|
$84.7100 / $101.0900 | RFQ |
DISTI #
SKN135F12
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKN135F12
SKN135F12 CAD Models
SKN135F12 Part Data Attributes
|
SKN135F12
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKN135F12
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 110A, 1200V V(RRM), Silicon, DO-205AC, MODIFIED DO-30, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-205 | |
Package Description | MODIFIED DO-30, 1 PIN | |
Pin Count | 1 | |
Manufacturer Package Code | CASE E14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS TYPICAL | |
Application | FAST SOFT RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.95 V | |
JEDEC-95 Code | DO-205AC | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 2100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 110 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 1000 µA | |
Reverse Recovery Time-Max | 1.9 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for SKN135F12
This table gives cross-reference parts and alternative options found for SKN135F12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKN135F12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKN140F12 | Rectifier Diode, 1 Phase, 1 Element, 114A, 1200V V(RRM), Silicon, DO-205AC, DO-30, 1 PIN | SEMIKRON | SKN135F12 vs SKN140F12 |