Part Details for SKKL92/12E by SEMIKRON
Overview of SKKL92/12E by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKL92/12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKL92/12E
|
TME | Module: diode-thyristor, 1.2kV, 95A, A59, SEMIPACK1, Ufmax: 1.65V Min Qty: 1 | 0 |
|
$54.9500 / $74.1200 | RFQ |
Part Details for SKKL92/12E
SKKL92/12E CAD Models
SKKL92/12E Part Data Attributes
|
SKKL92/12E
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKKL92/12E
SEMIKRON
Silicon Controlled Rectifier, 150A I(T)RMS, 95000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, CASE A 59, SEMIPACK 1, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | TO-240 | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE A 59 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 250 mA | |
JESD-30 Code | R-XUFM-X5 | |
JESD-609 Code | e3/e4 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 2000 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 95000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 150 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for SKKL92/12E
This table gives cross-reference parts and alternative options found for SKKL92/12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKKL92/12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKKH92/12E | Silicon Controlled Rectifier, 150A I(T)RMS, 95000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, CASE A 47, SEMIPACK 1, 5 PIN | SEMIKRON | SKKL92/12E vs SKKH92/12E |