Part Details for SKHI24 by SEMIKRON
Results Overview of SKHI24 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKHI24 Information
SKHI24 by SEMIKRON is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for SKHI24
SKHI24 CAD Models
SKHI24 Part Data Attributes
|
SKHI24
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKHI24
SEMIKRON
Half Bridge Based Peripheral Driver, MODULE-30
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | MODULE | |
Package Description | XMA, | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-03-31 | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
JESD-30 Code | R-XXMA-X30 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Characteristics | PUSH-PULL | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 550 mA | |
Supply Voltage-Max | 15.6 V | |
Supply Voltage-Min | 14.4 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Turn-off Time | 1.25 µs | |
Turn-on Time | 1.25 µs |