Part Details for SKHI23/12 by SEMIKRON
Overview of SKHI23/12 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for SKHI23/12
SKHI23/12 CAD Models
SKHI23/12 Part Data Attributes
|
SKHI23/12
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKHI23/12
SEMIKRON
Buffer/Inverter Based Peripheral Driver, 8A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-08-01 | |
Built-in Protections | OVER CURRENT; UNDER VOLTAGE | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-XXMA-X62 | |
JESD-609 Code | e3/e4 | |
Number of Functions | 2 | |
Number of Terminals | 62 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 15.6 V | |
Supply Voltage-Min | 14.4 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |