Part Details for SKHI22AH4R by SEMIKRON
Overview of SKHI22AH4R by SEMIKRON
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHI22AH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKHI22AH4R
|
TME | Module: gate driver board, SEMIDRIVER, PCB, 1.7kV, 14.4÷15.6VDC Min Qty: 1 | 121 |
|
$130.6800 / $156.1700 | Buy Now |
|
ComSIT USA | HYBRID DUAL IGBT DRIVER Half Bridge Based IGBT Driver, Hybrid RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SKHI22AH4R
|
Richardson RFPD | GATE DRIVER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKHI22AH4R
SKHI22AH4R CAD Models
SKHI22AH4R Part Data Attributes
|
SKHI22AH4R
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKHI22AH4R
SEMIKRON
Half Bridge Based Peripheral Driver, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e2 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,18LEAD,1.9 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 15.6 V | |
Supply Voltage-Min | 14.4 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Turn-off Time | 1.15 µs | |
Turn-on Time | 1.15 µs |
Alternate Parts for SKHI22AH4R
This table gives cross-reference parts and alternative options found for SKHI22AH4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKHI22AH4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SKHI22A | SEMIKRON | Check for Price | Half Bridge Based Peripheral Driver, Hybrid, | SKHI22AH4R vs SKHI22A |