Part Details for SKHI21A by SEMIKRON
Overview of SKHI21A by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for SKHI21A
SKHI21A CAD Models
SKHI21A Part Data Attributes:
|
SKHI21A
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKHI21A
SEMIKRON
Half Bridge Based MOSFET Driver, 8A, Hybrid
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | , MODULE,18LEAD,1.9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-XXMA-X | |
JESD-609 Code | e2 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,18LEAD,1.9 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 15.6 V | |
Supply Voltage-Min | 14.4 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Turn-off Time | 1.15 µs | |
Turn-on Time | 1.15 µs |