Part Details for SKHI 10/12 R by SEMIKRON
Overview of SKHI 10/12 R by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHI 10/12 R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3130
|
Newark | Igbt Module, 1.2Kv, Through Hole, Driver Configuration:-, Peak Output Current:8A, Supply Voltage Min:14.4V, Supply Voltage Max:15.6V, Driver Case Style:Module, No. Of Pins:-, Input Delay:1.4µs, Output Delay:1.4µs, Operating Rohs Compliant: Yes |Semikron SKHI 10/12 R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$267.4400 | Buy Now |
DISTI #
70098374
|
RS | High Power IGBT Driver PCB | SEMIKRON SKHI 10/12 R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$346.0500 / $388.8200 | RFQ |