Part Details for SKB04N60 by Infineon Technologies AG
Overview of SKB04N60 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKB04N60
SKB04N60 CAD Models
SKB04N60 Part Data Attributes
|
SKB04N60
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SKB04N60
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 9.4A I(C), 600V V(BR)CES, N-Channel, TO-263AB, GREEN, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 9.4 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 125 ns | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 19 ns | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 368 ns | |
Turn-on Time-Nom (ton) | 38 ns |
Alternate Parts for SKB04N60
This table gives cross-reference parts and alternative options found for SKB04N60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKB04N60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGT1S3N60B3S | Insulated Gate Bipolar Transistor, 7A I(C), 600V V(BR)CES, N-Channel, TO-263AB, | Fairchild Semiconductor Corporation | SKB04N60 vs HGT1S3N60B3S |
HGTP7N60B3 | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Fairchild Semiconductor Corporation | SKB04N60 vs HGTP7N60B3 |
GT10J312 | TRANSISTOR 10 A, 600 V, N-CHANNEL IGBT, 2-10S1C, 3 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | SKB04N60 vs GT10J312 |
IXSH35N100A | Insulated Gate Bipolar Transistor, 70A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | SKB04N60 vs IXSH35N100A |
IKA06N60TXKSA1 | Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SKB04N60 vs IKA06N60TXKSA1 |
IRG4PC50U | Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | Infineon Technologies AG | SKB04N60 vs IRG4PC50U |
IRG4PC30KD | Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | Infineon Technologies AG | SKB04N60 vs IRG4PC30KD |
IXGH28N60BD1 | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | SKB04N60 vs IXGH28N60BD1 |
HGTP7N60A4D | Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | SKB04N60 vs HGTP7N60A4D |
SGH40N60UFD | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Samsung Semiconductor | SKB04N60 vs SGH40N60UFD |