Part Details for SK810L-TP by Micro Commercial Components
Overview of SK810L-TP by Micro Commercial Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK810L-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK810L-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 8A SMC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9926 In Stock |
|
$0.2250 / $0.6800 | Buy Now |
DISTI #
833-SK810L-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 8A DO214AB RoHS: Compliant | 27615 |
|
$0.2250 / $0.5900 | Buy Now |
DISTI #
V36:1790_06842293
|
Arrow Electronics | Diode Schottky 100V 8A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2335 | Americas - 9000 |
|
$0.2115 / $0.2511 | Buy Now |
DISTI #
A03:0893_02271706
|
Arrow Electronics | Diode Schottky 100V 8A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2211 | Asia - 3000 |
|
$0.1917 / $0.2219 | Buy Now |
DISTI #
V72:2272_06842293
|
Arrow Electronics | Diode Schottky 100V 8A 2-Pin SMC T/R Min Qty: 4 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2319 Container: Cut Strips | Americas - 4 |
|
$0.2536 | Buy Now |
|
Future Electronics | SK810L Series 100 V 8 A Surface Mount Schottky Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
71031375
|
Verical | Diode Schottky 100V 8A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 9000 |
|
$0.2115 / $0.2511 | Buy Now |
DISTI #
65157867
|
Verical | Diode Schottky 100V 8A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1917 / $0.2219 | Buy Now |
DISTI #
SK810L-TP
|
TME | Diode: Schottky rectifying, SMD, 100V, 8A, DO214AB,SMC, reel,tape Min Qty: 3 | 0 |
|
$0.3220 / $0.4830 | RFQ |
|
Ameya Holding Limited | SK810L Series 100 V 8 A Surface Mount Schottky Rectifier - DO-214AB | 1836 |
|
RFQ |
Part Details for SK810L-TP
SK810L-TP CAD Models
SK810L-TP Part Data Attributes
|
SK810L-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK810L-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SK810L-TP
This table gives cross-reference parts and alternative options found for SK810L-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK810L-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK810L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN | Microsemi Corporation | SK810L-TP vs SK810L |
SK810-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | SK810L-TP vs SK810-TP |
SK810P | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, DO-214AB, SMCJ, 2 PIN, Rectifier Diode | Micro Commercial Components | SK810L-TP vs SK810P |