Part Details for HSM8100J/TR13 by Microchip Technology Inc
Overview of HSM8100J/TR13 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM8100J/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3229
|
Newark | Schottky 8.0A, 100V, Vf=0.80V Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip HSM8100J/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
HSM8100J/TR13-ND
|
DigiKey | DIODE SCHOTTKY 100V 8A DO214AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1400 | Buy Now |
DISTI #
HSM8100J/TR13
|
Avnet Americas | Diode Schottky 100V 8A 2-Pin DO-214AB T/R - Tape and Reel (Alt: HSM8100J/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0500 / $2.3000 | Buy Now |
DISTI #
494-HSM8100J/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky _ SMCJ (DO-214AB) RoHS: Not Compliant | 0 |
|
$2.1400 | Order Now |
DISTI #
HSM8100J/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCJ (DO-214AB), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9300 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - 100V - 8A - 780 mV @ 8 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-214AB - Surface Mount. | 0 |
|
$2.0400 / $5.5800 | Buy Now |
DISTI #
HSM8100J/TR13
|
Avnet Americas | Diode Schottky 100V 8A 2-Pin DO-214AB T/R - Tape and Reel (Alt: HSM8100J/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0500 / $2.3000 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.0500 / $2.5200 | Buy Now |
DISTI #
HSM8100J/TR13
|
Avnet Silica | Diode Schottky 100V 8A 2-Pin DO-214AB T/R (Alt: HSM8100J/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HSM8100J/TR13
|
Avnet Silica | Diode Schottky 100V 8A 2-Pin DO-214AB T/R (Alt: HSM8100J/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HSM8100J/TR13
HSM8100J/TR13 CAD Models
HSM8100J/TR13 Part Data Attributes:
|
HSM8100J/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HSM8100J/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HSM8100J/TR13
This table gives cross-reference parts and alternative options found for HSM8100J/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM8100J/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM8100J | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN | Microsemi Corporation | HSM8100J/TR13 vs HSM8100J |
HSM8100JE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | HSM8100J/TR13 vs HSM8100JE3/TR13 |