Datasheets
SK4425 by:

Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, ECL, PQFP32, TQFP-32

Part Details for SK4425 by Semtech Corporation

Overview of SK4425 by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for SK4425

SK4425 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SK4425 Part Data Attributes

SK4425 Semtech Corporation
Buy Now Datasheet
Compare Parts:
SK4425 Semtech Corporation Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, ECL, PQFP32, TQFP-32
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMTECH CORP
Part Package Code QFP
Package Description TFQFP, QFP32(UNSPEC)
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 4
Input Characteristics DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code S-PQFP-G32
Length 5 mm
Number of Functions 4
Number of Terminals 32
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code QFP32(UNSPEC)
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Receive Delay-Max 0.55 ns
Receiver Number of Bits 4
Seated Height-Max 1.2 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2 V
Surface Mount YES
Technology ECL
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Transmit Delay-Max 0.55 ns
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK4425 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK4425 by Semtech Corporation

Select Manufacturer
Which Manufacturer of SK4425 would you like to use for your alert(s)?
  • Please alert me when SK4425 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK4425 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK4425 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK4425 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK4425.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK4425 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: