SK36AE3/TR13
Microsemi Corporation
Description: Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM),

Overview of SK36AE3/TR13 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SK36AE3/TR13 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 150-SK36AE3/TR13TR-ND
DigiKey DIODE SCHOTTKY 60V 3A SMB Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

CAD Models for SK36AE3/TR13 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK36AE3/TR13 by Microsemi Corporation

SK36AE3/TR13
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
3 A
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
YES
Technology
SCHOTTKY
Want to compare parts?
  1. SK36AE3/TR13
    Microsemi Corporation
    Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM),
    VS

Alternate Parts for SK36AE3/TR13

This table gives cross-reference parts and alternative options found for SK36AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK36AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK36A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Viking Tech Corp SK36AE3/TR13 vs SK36A
SK36AF3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SK36AE3/TR13 vs SK36AF3
SK36AR3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SK36AE3/TR13 vs SK36AR3
SK36ATRTS Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Fagor Electrónica SK36AE3/TR13 vs SK36ATRTS
SX36_R2_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SK36AE3/TR13 vs SX36_R2_10001
SK36A-TR3G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SK36AE3/TR13 vs SK36A-TR3G
SK36A-TP Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN Micro Commercial Components SK36AE3/TR13 vs SK36A-TP
FM360-AS Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN Formosa Microsemi Co Ltd SK36AE3/TR13 vs FM360-AS
SK36A-TM2G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SK36AE3/TR13 vs SK36A-TM2G
SK36A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Fagor Electrónica SK36AE3/TR13 vs SK36A
Part Number Description Manufacturer Compare
SK36A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SK36AE3/TR13 vs SK36A
SK36AF4G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SK36AE3/TR13 vs SK36AF4G
SK36AF3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SK36AE3/TR13 vs SK36AF3
SX36-AU_R1_000A1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN PanJit Semiconductor SK36AE3/TR13 vs SX36-AU_R1_000A1
SK36AE2 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SK36AE3/TR13 vs SK36AE2
SK36AR2G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SK36AE3/TR13 vs SK36AR2G
SK36AF Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd SK36AE3/TR13 vs SK36AF
FM360A-W Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, Rectron Semiconductor SK36AE3/TR13 vs FM360A-W
TSSA3U60ME3G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SK36AE3/TR13 vs TSSA3U60ME3G
SK36AR3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SK36AE3/TR13 vs SK36AR3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK36AE3/TR13 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK36AE3/TR13 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SK36AE3/TR13 would you like to use for your alert(s)?
  • Please alert me when SK36AE3/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK36AE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK36AE3/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK36AE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK36AE3/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK36AE3/TR13 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: