SK36AE3/TR13 vs TSSA3U60ME3G feature comparison

SK36AE3/TR13 Microsemi Corporation

Buy Now Datasheet

TSSA3U60ME3G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V 0.54 V
Non-rep Pk Forward Current-Max 100 A 70 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 1 1
Package Description SMA, 2 PIN
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Diode Element Material SILICON
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 500 µA
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare SK36AE3/TR13 with alternatives

Compare TSSA3U60ME3G with alternatives