Part Details for SK35 by Micro Commercial Components
Overview of SK35 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SK35
SK35 CAD Models
SK35 Part Data Attributes:
|
SK35
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK35
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | SMCJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SK35
This table gives cross-reference parts and alternative options found for SK35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK35-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SK35 vs SK35-TP |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Promax-Johnton Electronic Corporation | SK35 vs SK35 |
SK35-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SK35 vs SK35-G |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | SK35 vs SK35 |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SK35 vs SK35 |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK35 vs SK35 |
SK35B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SK35 vs SK35B |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SK35 vs SK35 |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Surge Components Inc | SK35 vs SK35 |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB | International Semiconductor Inc | SK35 vs SK35 |