-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SK35
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK35
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SK35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK35 vs SK35 |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Surge Components Inc | SK35 vs SK35 |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | SK35 vs SK35 |
SK35B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SK35 vs SK35B |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | SK35 vs SK35 |
SK35-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SK35 vs SK35-TP |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | SK35 vs SK35 |
SK35-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK35 vs SK35-T3 |
SK35B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | SK35 vs SK35B |
SK35 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | SK35 vs SK35 |