Part Details for SK34E by Surge Components Inc
Overview of SK34E by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SK34E
SK34E CAD Models
SK34E Part Data Attributes
|
SK34E
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SK34E
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SK34E
This table gives cross-reference parts and alternative options found for SK34E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK34E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS34 | Rectifier Diode, | Surge Components Inc | SK34E vs PS34 |
B340 | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Galaxy Microelectronics | SK34E vs B340 |
FM340B-W-HF | Rectifier Diode, | Rectron Semiconductor | SK34E vs FM340B-W-HF |
CDBC340H-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK34E vs CDBC340H-HF |
CDBCT340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK34E vs CDBCT340-HF |
SX34T&R | Rectifier Diode, | Continental Device India Ltd | SK34E vs SX34T&R |
FSS34ZTRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Fagor Electrónica | SK34E vs FSS34ZTRTB |
FM5822AV-T | Rectifier Diode, | Rectron Semiconductor | SK34E vs FM5822AV-T |
SSL34H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SK34E vs SSL34H |
SK34 | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Galaxy Microelectronics | SK34E vs SK34 |