Part Details for SK32 by DC Components Co Ltd
Overview of SK32 by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SK32
SK32 CAD Models
SK32 Part Data Attributes:
|
SK32
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SK32
DC Components Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 2000 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK32
This table gives cross-reference parts and alternative options found for SK32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL32HR7G | Rectifier Diode, | Taiwan Semiconductor | SK32 vs SSL32HR7G |
HRF302A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214 | Hitachi Ltd | SK32 vs HRF302A |
SM320AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SK32 vs SM320AF |
SSL32H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SK32 vs SSL32H |
FM5820AV-W | Rectifier Diode, | Rectron Semiconductor | SK32 vs FM5820AV-W |
SSL32HV7G | Rectifier Diode, | Taiwan Semiconductor | SK32 vs SSL32HV7G |
B320B | Rectifier Diode, Schottky, 1 Element, 3A, 20V V(RRM), | Galaxy Microelectronics | SK32 vs B320B |
SK32E | Rectifier Diode, | Surge Components Inc | SK32 vs SK32E |
SS32HV6G | Rectifier Diode, | Taiwan Semiconductor | SK32 vs SS32HV6G |
SSL32HM6G | Rectifier Diode, | Taiwan Semiconductor | SK32 vs SSL32HM6G |