Part Details for SK32E by Surge Components Inc
Overview of SK32E by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SK32E
SK32E CAD Models
SK32E Part Data Attributes
|
SK32E
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SK32E
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SK32E
This table gives cross-reference parts and alternative options found for SK32E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK32E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL32HV6G | Rectifier Diode, | Taiwan Semiconductor | SK32E vs SSL32HV6G |
SM320A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | SK32E vs SM320A |
SSL32H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SK32E vs SSL32H |
FM320AV-W | Rectifier Diode, | Rectron Semiconductor | SK32E vs FM320AV-W |
FM5820AV-T | Rectifier Diode, | Rectron Semiconductor | SK32E vs FM5820AV-T |
CDBCT320-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SK32E vs CDBCT320-HF |
SSL32HR7G | Rectifier Diode, | Taiwan Semiconductor | SK32E vs SSL32HR7G |
SS32HV7G | Rectifier Diode, | Taiwan Semiconductor | SK32E vs SS32HV7G |
LS32 | Rectifier Diode, | Surge Components Inc | SK32E vs LS32 |
SX32T&R | Rectifier Diode, | Continental Device India Ltd | SK32E vs SX32T&R |