Part Details for SK200M4R70A3F-0811 by YAGEO Corporation
Overview of SK200M4R70A3F-0811 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for SK200M4R70A3F-0811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK200M4R70A3F-0811
|
Avnet Americas | Capacitor Aluminum 4.7uF 200V 20% (8 X 11mm) Radial Cylindrical Can 3.5mm 36mA 2000 hr 85°C Ammo - Ammo Pack (Alt: SK200M4R70A3F-0811) Min Qty: 12000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SK200M4R70A3F-0811
SK200M4R70A3F-0811 CAD Models
SK200M4R70A3F-0811 Part Data Attributes
|
SK200M4R70A3F-0811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK200M4R70A3F-0811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0282 mA | |
Length | 11 mm | |
Manufacturer Series | SK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 36 mA | |
Series | SK | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK200M4R70A3F-0811
This table gives cross-reference parts and alternative options found for SK200M4R70A3F-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK200M4R70A3F-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK475M200AG3KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | SK200M4R70A3F-0811 vs ESK475M200AG3KA |
SK200M4R70K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | SK200M4R70A3F-0811 vs SK200M4R70K5F10811 |
SK200M4R70J5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | SK200M4R70A3F-0811 vs SK200M4R70J5FW0811 |
GSR4R7M200-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | Gemmy Electronics Co Ltd | SK200M4R70A3F-0811 vs GSR4R7M200-0811 |
SK200M4R70B3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SK200M4R70A3F-0811 vs SK200M4R70B3F-0811 |
SK200M4R70D3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | SK200M4R70A3F-0811 vs SK200M4R70D3F-0811 |
SK200M4R70L5F90811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | SK200M4R70A3F-0811 vs SK200M4R70L5F90811 |
ESK475M200AG3JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | SK200M4R70A3F-0811 vs ESK475M200AG3JA |
SK200M4R70K5F30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | SK200M4R70A3F-0811 vs SK200M4R70K5F30811 |
SK200M4R70F5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | SK200M4R70A3F-0811 vs SK200M4R70F5F10811 |