Part Details for SK200M4R70L5F90811 by YAGEO Corporation
Overview of SK200M4R70L5F90811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK200M4R70L5F90811
SK200M4R70L5F90811 CAD Models
SK200M4R70L5F90811 Part Data Attributes
|
SK200M4R70L5F90811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK200M4R70L5F90811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK200M4R70L5F90811
This table gives cross-reference parts and alternative options found for SK200M4R70L5F90811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK200M4R70L5F90811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK4R7M200ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SK200M4R70L5F90811 vs SK4R7M200ST |
SK200M4R70F5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | SK200M4R70L5F90811 vs SK200M4R70F5F10811 |
ESK475M200AG3EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | SK200M4R70L5F90811 vs ESK475M200AG3EA |
ESK475M200AG3JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | SK200M4R70L5F90811 vs ESK475M200AG3JA |
SK200M4R70B3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SK200M4R70L5F90811 vs SK200M4R70B3F-0811 |
SK200M4R70K5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | SK200M4R70L5F90811 vs SK200M4R70K5FW0811 |
SK200M4R70A5F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | SK200M4R70L5F90811 vs SK200M4R70A5F-0811 |
ESK475M200AG3DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | SK200M4R70L5F90811 vs ESK475M200AG3DA |
GSR4R7M200-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | Gemmy Electronics Co Ltd | SK200M4R70L5F90811 vs GSR4R7M200-0811 |
SK200M4R70J5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | SK200M4R70L5F90811 vs SK200M4R70J5FW0811 |