Part Details for SK14 by Diodes Incorporated
Overview of SK14 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1485-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / | |
2SK1492-A | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1485-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / |
Price & Stock for SK14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ |
Part Details for SK14
SK14 CAD Models
SK14 Part Data Attributes
|
SK14
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SK14
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK14
This table gives cross-reference parts and alternative options found for SK14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS14L | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SK14 vs SS14L |
SK14-13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SK14 vs SK14-13 |
VS-MBRA140-M3/5AT | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | SK14 vs VS-MBRA140-M3/5AT |
SK14 | Rectifier Diode | Jinan Jingheng Electronics Co Ltd | SK14 vs SK14 |
MBRS140TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | SK14 vs MBRS140TR |
SK14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Diotec Semiconductor AG | SK14 vs SK14 |
MBRS140_NL | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | SK14 vs MBRS140_NL |
MBRS140TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA | Microchip Technology Inc | SK14 vs MBRS140TR |
SK14-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SK14 vs SK14-13-F |
SBRS8140T3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified | onsemi | SK14 vs SBRS8140T3G |