Drivers And Interfaces
SK10EL91WDT
Semtech Corporation
Description: PECL to ECL Translator, 3 Func, Complementary Output, ECL10K, PDSO20, SOIC-20

Overview of SK10EL91WDT by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK10EL91WDT by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK10EL91WDT by Semtech Corporation

SK10EL91WDT
Semtech Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Delay-Max
0.742 ns
Interface IC Type
PECL TO ECL TRANSLATOR
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Number of Bits
1
Number of Functions
3
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Latch or Register
NONE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ECL10K
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SK10EL91WDT
    Semtech Corporation
    PECL to ECL Translator, 3 Func, Complementary Output, ECL10K, PDSO20, SOIC-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK10EL91WDT by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK10EL91WDT by Semtech Corporation

Select Manufacturer
Which Manufacturer of SK10EL91WDT would you like to use for your alert(s)?
  • Please alert me when SK10EL91WDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK10EL91WDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK10EL91WDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK10EL91WDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK10EL91WDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK10EL91WDT by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: