Part Details for SK1045D1 by Diotec Semiconductor AG
Overview of SK1045D1 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK1045D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SK1045D1TR-ND
|
DigiKey | DIODE SCHOTTKY 45V 10A TO252-3 Min Qty: 750 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.3254 / $0.7794 | Buy Now |
DISTI #
4878-SK1045D1CT-ND
|
DigiKey | DIODE SCHOTTKY 45V 10A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk | Temporarily Out of Stock |
|
$0.1299 / $0.4600 | Buy Now |
DISTI #
637-SK1045D1
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DPAK, 45V, 10A RoHS: Compliant | 5262 |
|
$0.2180 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - DPAK - 45V - 10A RoHS: Compliant | 0 |
|
$0.1188 / $0.1406 | Buy Now |
DISTI #
SK1045D1-DIO
|
TME | Diode: Schottky rectifying, SMD, 45V, 10A, DPAK, reel,tape Min Qty: 3 | 0 |
|
$0.1710 / $0.2960 | RFQ |
|
ComSIT USA | SINGLE DIODE SURFACE MOUNT SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA RoHS: Compliant | Europe - 3000 |
|
RFQ |
Part Details for SK1045D1
SK1045D1 CAD Models
SK1045D1 Part Data Attributes:
|
SK1045D1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK1045D1
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-252AA | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SK1045D1
This table gives cross-reference parts and alternative options found for SK1045D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK1045D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBRB1045-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SK1045D1 vs VS-MBRB1045-M3 |
SSR1045G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, HERMETIC SEALED, CERPACK-2 | Solid State Devices Inc (SSDI) | SK1045D1 vs SSR1045G |
SR1045K-HF-C | Rectifier Diode, | Rectron Semiconductor | SK1045D1 vs SR1045K-HF-C |
SBRB1045G | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 50-TUBE, Automotive Qualified | onsemi | SK1045D1 vs SBRB1045G |
PBYR1045B/T3 | 10A, 45V, SILICON, RECTIFIER DIODE | NXP Semiconductors | SK1045D1 vs PBYR1045B/T3 |
MBRB1045HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | SK1045D1 vs MBRB1045HE3_A/I |
MBRB1045G | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 50-TUBE | onsemi | SK1045D1 vs MBRB1045G |
MBRB1045T4 | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 800-REEL | onsemi | SK1045D1 vs MBRB1045T4 |
MBRD1045TR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SK1045D1 vs MBRD1045TR |
MBRB1045T4G | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 800-REEL | onsemi | SK1045D1 vs MBRB1045T4G |