Part Details for SK010M050ST by Cornell Dubilier Electronics Inc
Overview of SK010M050ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK010M050ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6720
|
Newark | Aluminum Electrolytic Capacitor 1Uf, 50V, 20%, Radial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Cornell Dubilier SK010M050ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.2230 / $0.6260 | Buy Now |
DISTI #
338-2364-ND
|
DigiKey | CAP ALUM 1UF 20% 50V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3034 In Stock |
|
$0.1414 / $0.5900 | Buy Now |
DISTI #
598-SK010M050ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1uF 50V RoHS: Compliant | 3400 |
|
$0.1820 / $0.5900 | Buy Now |
|
Future Electronics | SK Series 1 uF 50 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 551Bag |
|
$0.1430 / $0.1700 | Buy Now |
|
Future Electronics | SK Series 1 uF 50 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1430 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors -Radial - Through Hole - 1uF (+/-) 20% - 50VDC - 85°C - RoHS |
2000 In Stock 21399 Factory Stock |
|
$0.1296 / $0.1600 | Buy Now |
DISTI #
SK010M050ST
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1360 / $0.1630 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors -Radial - Through Hole - 1uF (+/-) 20% - 50VDC - 85°C - RoHS |
2000 In Stock 21399 Factory Stock |
|
$0.1296 / $0.1600 | Buy Now |
Part Details for SK010M050ST
SK010M050ST CAD Models
SK010M050ST Part Data Attributes:
|
SK010M050ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK010M050ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 132700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 10 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK010M050ST
This table gives cross-reference parts and alternative options found for SK010M050ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M050ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME500ETD1R0ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SK010M050ST vs ESME500ETD1R0ME11D |
50YK1M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SK010M050ST vs 50YK1M5X11 |
NRSA1R0M50V5X11TBF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | SK010M050ST vs NRSA1R0M50V5X11TBF1 |
UFM1H010MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SK010M050ST vs UFM1H010MDA |
NRSA1R0M50V5X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SK010M050ST vs NRSA1R0M50V5X11TRF |
ELLA500ELL1R0ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SK010M050ST vs ELLA500ELL1R0ME11D |
ECA1HAM010X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | SK010M050ST vs ECA1HAM010X |
ESME500ELL1R0ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SK010M050ST vs ESME500ELL1R0ME11D |
SD1H105M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SK010M050ST vs SD1H105M05011PB |
50YK1MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | SK010M050ST vs 50YK1MCE5X11 |