Part Details for ESME500ELL1R0ME11D by Chemi-Con
Overview of ESME500ELL1R0ME11D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESME500ELL1R0ME11D
ESME500ELL1R0ME11D CAD Models
ESME500ELL1R0ME11D Part Data Attributes:
|
ESME500ELL1R0ME11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESME500ELL1R0ME11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Manufacturer Series | SME | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 13 mA | |
Series | ESME(50V) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESME500ELL1R0ME11D
This table gives cross-reference parts and alternative options found for ESME500ELL1R0ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESME500ELL1R0ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNR1R0M50V5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ESME500ELL1R0ME11D vs NNR1R0M50V5X11 |
NRSA1R0M50V5X11TBST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | ESME500ELL1R0ME11D vs NRSA1R0M50V5X11TBST |
246A1R0M050SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | ESME500ELL1R0ME11D vs 246A1R0M050SP |
BSME500EC51R0ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESME500ELL1R0ME11D vs BSME500EC51R0ME11D |
NRSA1R0M50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESME500ELL1R0ME11D vs NRSA1R0M50V5X11F |
NRSA1R0M50V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESME500ELL1R0ME11D vs NRSA1R0M50V5X11TBF |
BSME500ETE1R0ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESME500ELL1R0ME11D vs BSME500ETE1R0ME11D |
50ME1HWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | ESME500ELL1R0ME11D vs 50ME1HWN |
SD1H105M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ESME500ELL1R0ME11D vs SD1H105M05011PC |
ECEA1HN010UI | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ESME500ELL1R0ME11D vs ECEA1HN010UI |