Part Details for SJPJ-D3 by Sanken Electric Co Ltd
Overview of SJPJ-D3 by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SJPJ-D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJPJ-D3-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SJP Min Qty: 1800 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1625 / $0.2219 | Buy Now |
Part Details for SJPJ-D3
SJPJ-D3 CAD Models
SJPJ-D3 Part Data Attributes
|
SJPJ-D3
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SJPJ-D3
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SJP, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | SJP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SJPJ-D3
This table gives cross-reference parts and alternative options found for SJPJ-D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJPJ-D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB520S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SOD-523, SMT-2 | Tak Cheong Electronics (Holdings) Co Ltd | SJPJ-D3 vs RB520S-40 |
DS442X-BT | Rectifier Diode, 1 Element, 0.13A, Silicon, | SANYO Electric Co Ltd | SJPJ-D3 vs DS442X-BT |
1N3595US | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | SJPJ-D3 vs 1N3595US |
MT5140 | Rectifier Diode, 1 Element, 0.1A, Silicon, | Microsemi Corporation | SJPJ-D3 vs MT5140 |
1SS181TE85R | DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | SJPJ-D3 vs 1SS181TE85R |
BAV99 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SJPJ-D3 vs BAV99 |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SJPJ-D3 vs BAV99W |
RLS140TE-15 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | SJPJ-D3 vs RLS140TE-15 |
RLS140 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | SJPJ-D3 vs RLS140 |
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | SJPJ-D3 vs MBRAF1100T3G |