-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
220 to 725 MHz, Low Jitter Differential XO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9367AI-2EF-33E322.265625 | SiTime | SIT9367AI-2EF-33E322.265625 | |
SIT9367AI-2CF-25E322.265625 | SiTime | SIT9367AI-2CF-25E322.265625 | |
SIT9367AI-2C2-25E322.265625 | SiTime | SIT9367AI-2C2-25E322.265625 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9367AI-2B2-33N312.500000
|
SiTime Corporation | 220 to 725 MHz, Ultra-low Jitter Differential XO Package Multiple: 1 | 891 |
|
$11.8920 / $15.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9367AI-2B2-33N312.500000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9367AI-2B2-33N312.500000
SiTime Corporation
220 to 725 MHz, Low Jitter Differential XO
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT9367AI-2B2-33N312.500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9367AI-2B2-33N312.500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L115-312.5M | LVDS Output Clock Oscillator, 19.44MHz Min, 312.5MHz Max, 312.5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, METAL, 6 PIN | Connor-Winfield | SIT9367AI-2B2-33N312.500000 vs L115-312.5M |
L313-312.5M | LVDS Output Clock Oscillator, 19.44MHz Min, 312.5MHz Max, 312.5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, METAL, 6 PIN | Connor-Winfield | SIT9367AI-2B2-33N312.500000 vs L313-312.5M |
L113-312.5M | LVDS Output Clock Oscillator, 19.44MHz Min, 312.5MHz Max, 312.5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, METAL, 6 PIN | Connor-Winfield | SIT9367AI-2B2-33N312.500000 vs L113-312.5M |
L213-312.5M | LVDS Output Clock Oscillator, 19.44MHz Min, 312.5MHz Max, 312.5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, METAL, 6 PIN | Connor-Winfield | SIT9367AI-2B2-33N312.500000 vs L213-312.5M |
SIT9367AI-2B2-33E312.500000 | 220 to 725 MHz, Low Jitter Differential XO | SiTime Corporation | SIT9367AI-2B2-33N312.500000 vs SIT9367AI-2B2-33E312.500000 |
SIT9367AC-2B2-33E312.500000 | LVDS Output Clock Oscillator, 312.5MHz Nom, PQFD-6 | SiTime Corporation | SIT9367AI-2B2-33N312.500000 vs SIT9367AC-2B2-33E312.500000 |
SIT9367AC-2B2-33E312.500000G | LVDS Output Clock Oscillator, 312.5MHz Nom, PQFD-6 | SiTime Corporation | SIT9367AI-2B2-33N312.500000 vs SIT9367AC-2B2-33E312.500000G |