Part Details for L213-312.5M by Connor-Winfield
Overview of L213-312.5M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL213AE | Analog Devices | Dual axis low g XL digital out | |
ADXL213AE-REEL | Analog Devices | 2O Dual axis low g XL digital | |
ADXL213EB | Analog Devices | EB - Dual axis low g XL digita |
Part Details for L213-312.5M
L213-312.5M CAD Models
L213-312.5M Part Data Attributes
|
L213-312.5M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
L213-312.5M
Connor-Winfield
LVDS Output Clock Oscillator, 19.44MHz Min, 312.5MHz Max, 312.5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, METAL, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 312.5 MHz | |
Operating Frequency-Min | 19.44 MHz | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.5mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for L213-312.5M
This table gives cross-reference parts and alternative options found for L213-312.5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L213-312.5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L313-312.5M | LVDS Output Clock Oscillator, 19.44MHz Min, 312.5MHz Max, 312.5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, METAL, 6 PIN | Connor-Winfield | L213-312.5M vs L313-312.5M |