-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6627
|
Newark | Osc, 644.53125Mhz, 3.2X2.5Mm, Lvds, Frequency Nom:644.53125Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:2.5V, Product Range:Sit9367 Series, Operating Temperature Min:-20°C, Operating Rohs Compliant: Yes |Sitime SIT9367AC-2B2-25E644.531250G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 691 |
|
$14.4000 / $22.0200 | Buy Now |
DISTI #
2156-SIT9367AC-2B2-25E644.531250G-ND
|
DigiKey | MEMS OSC XO 644.5310MHZ LVDS SMD Min Qty: 20 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
834 In Stock |
|
$15.1600 | Buy Now |
DISTI #
SIT9367AC-2B2-25E644.531250G
|
Avnet Americas | Crystal Clock Oscillator 644.53125MHz 6-Pin SMD Bulk - Tape and Reel (Alt: SIT9367AC-2B2-25E644.531250G) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$14.0713 / $15.7515 | Buy Now |
DISTI #
788-9367C2B25E64453G
|
Mouser Electronics | Standard Clock Oscillators 644.53125MHz 2.5V 25ppm -20C +70C RoHS: Compliant | 0 |
|
$11.1500 / $11.5500 | Order Now |
DISTI #
V79:2366_23115140
|
Arrow Electronics | Oscillator MEMS 644.53125MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1808 | Americas - 238 |
|
$9.0000 | Buy Now |
DISTI #
33937287
|
Verical | Oscillator MEMS 644.53125MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1808 | Americas - 238 |
|
$9.0000 | Buy Now |
|
Rochester Electronics | SiT9365 - Standard Frequency Ultra-low Jitter Differential XO RoHS: Compliant Status: Active Min Qty: 1 | 834 |
|
$13.0200 / $15.3100 | Buy Now |
DISTI #
SIT9367AC-2B2-25E644.531250G
|
Avnet Americas | Crystal Clock Oscillator 644.53125MHz 6-Pin SMD Bulk - Tape and Reel (Alt: SIT9367AC-2B2-25E644.531250G) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$14.0713 / $15.7515 | Buy Now |
DISTI #
2850202
|
element14 Asia-Pacific | OSC, 644.53125MHZ, 3.2X2.5MM, LVDS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 691 |
|
$13.9565 / $21.0750 | Buy Now |
DISTI #
2850202RL
|
element14 Asia-Pacific | OSC, 644.53125MHZ, 3.2X2.5MM, LVDS RoHS: Compliant Min Qty: 10 Container: Reel | 691 |
|
$13.9565 / $19.2289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9367AC-2B2-25E644.531250G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9367AC-2B2-25E644.531250G
SiTime Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFD-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 644.53125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT9367AC-2B2-25E644.531250G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9367AC-2B2-25E644.531250G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9367AC-2B2-25E644.531250 | LVDS Output Clock Oscillator, 644.53125MHz Nom, PQFD-6 | SiTime Corporation | SIT9367AC-2B2-25E644.531250G vs SIT9367AC-2B2-25E644.531250 |
SIT9367AC-2B2-25E644.531250E | LVDS Output Clock Oscillator, 644.53125MHz Nom, PQFD-6 | SiTime Corporation | SIT9367AC-2B2-25E644.531250G vs SIT9367AC-2B2-25E644.531250E |