Part Details for SIT9367AC-2C2-25E644.531250T by SiTime Corporation
Overview of SIT9367AC-2C2-25E644.531250T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9367AC-2C2-25E644.531250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9367AC-2C2-25E6
|
Avnet Americas | MEMS Crystal Oscillator 644.53125MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: SIT9367AC-2C2-25E6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.9063 / $12.2085 | Buy Now |
Part Details for SIT9367AC-2C2-25E644.531250T
SIT9367AC-2C2-25E644.531250T CAD Models
SIT9367AC-2C2-25E644.531250T Part Data Attributes:
|
SIT9367AC-2C2-25E644.531250T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9367AC-2C2-25E644.531250T
SiTime Corporation
LVDS Output Clock Oscillator, 644.53125MHz Nom, PQFV-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFV-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 644.53125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9367AC-2C2-25E644.531250T
This table gives cross-reference parts and alternative options found for SIT9367AC-2C2-25E644.531250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9367AC-2C2-25E644.531250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9367AC-2C2-25E644.531250X | LVDS Output Clock Oscillator, 644.53125MHz Nom, PQFV-6 | SiTime Corporation | SIT9367AC-2C2-25E644.531250T vs SIT9367AC-2C2-25E644.531250X |
SIT9367AC-2C2-25E644.531250Y | LVDS Output Clock Oscillator, 644.53125MHz Nom, PQFV-6 | SiTime Corporation | SIT9367AC-2C2-25E644.531250T vs SIT9367AC-2C2-25E644.531250Y |
SIT9367AI-2C2-25E644.531250Y | LVDS Output Clock Oscillator, 644.53125MHz Nom, PQFV-6 | SiTime Corporation | SIT9367AC-2C2-25E644.531250T vs SIT9367AI-2C2-25E644.531250Y |