Part Details for SIT9003AC-33-33DQ-12.00000 by SiTime Corporation
Overview of SIT9003AC-33-33DQ-12.00000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9003AC-83-18EO-1.00000 | SiTime | SIT9003AC-83-18EO-1.00000 | |
SIT9003AC-23-33EO-1.90000 | SiTime | SIT9003AC-23-33EO-1.90000 | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Price & Stock for SIT9003AC-33-33DQ-12.00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9003AC-33-33DQ-12.00000-ND
|
DigiKey | MEMS OSC XO 12.0000MHZ LVCMOS LV Min Qty: 1 Lead time: 22 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8259 / $3.0200 | Buy Now |
Part Details for SIT9003AC-33-33DQ-12.00000
SIT9003AC-33-33DQ-12.00000 CAD Models
SIT9003AC-33-33DQ-12.00000 Part Data Attributes
|
SIT9003AC-33-33DQ-12.00000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9003AC-33-33DQ-12.00000
SiTime Corporation
LVCMOS Output Clock Oscillator, 12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | BULK; ALSO COMPATIBLE WITH LVTTL O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9003AC-33-33DQ-12.00000
This table gives cross-reference parts and alternative options found for SIT9003AC-33-33DQ-12.00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9003AC-33-33DQ-12.00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC5645TTS-12.288M | LVCMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | SIT9003AC-33-33DQ-12.00000 vs EC5645TTS-12.288M |
EH1345TTS-12.672M | CRYSTAL OSCILLATOR, CLOCK, 12.672 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SIT9003AC-33-33DQ-12.00000 vs EH1345TTS-12.672M |
EMK33H2H-12.000M | LVCMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | SIT9003AC-33-33DQ-12.00000 vs EMK33H2H-12.000M |
EH1345HSETTTS-12.800M | CRYSTAL OSCILLATOR, CLOCK, 12.8 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | SIT9003AC-33-33DQ-12.00000 vs EH1345HSETTTS-12.800M |
EH1345HSTTS-12.800M | CRYSTAL OSCILLATOR, CLOCK, 12.8 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | SIT9003AC-33-33DQ-12.00000 vs EH1345HSTTS-12.800M |
SIT9003AC-83-33DB-12.00000 | LVCMOS Output Clock Oscillator, 12MHz Nom, | SiTime Corporation | SIT9003AC-33-33DQ-12.00000 vs SIT9003AC-83-33DB-12.00000 |
EH1345HSTTS-12.4416M | CRYSTAL OSCILLATOR, CLOCK, 12.4416 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | SIT9003AC-33-33DQ-12.00000 vs EH1345HSTTS-12.4416M |
EH1345HSTTS-12.500M | CRYSTAL OSCILLATOR, CLOCK, 12.5 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | SIT9003AC-33-33DQ-12.00000 vs EH1345HSTTS-12.500M |
SIT9003AC-33-33EQ-12.50000 | LVCMOS Output Clock Oscillator, 12.5MHz Nom, | SiTime Corporation | SIT9003AC-33-33DQ-12.00000 vs SIT9003AC-33-33EQ-12.50000 |
EH1345ETTTS-12.352M | CRYSTAL OSCILLATOR, CLOCK, 12.352 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | SIT9003AC-33-33DQ-12.00000 vs EH1345ETTTS-12.352M |