SIT9003AC-33-33DQ-12.00000
vs
EH1345HSTTS-12.4416M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
SITIME CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
BULK; ALSO COMPATIBLE WITH LVTTL O/P
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
2 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
12 MHz
|
12.4416 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
30 pF
|
Physical Dimension |
5.0mm x 3.2mm x 0.75mm
|
13.2mm x 13.2mm x 5.6mm
|
Rise Time-Max |
2 ns
|
6 ns
|
Supply Voltage-Max |
3.63 V
|
3.6 V
|
Supply Voltage-Min |
2.97 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Series |
|
EH13
|
|
|
|
Compare SIT9003AC-33-33DQ-12.00000 with alternatives
Compare EH1345HSTTS-12.4416M with alternatives