Oscillators
SIT9002AI-232N25DK20.00000Y
SiTime Corporation
Description: LVDS Output Clock Oscillator,

Overview of SIT9002AI-232N25DK20.00000Y by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9002AI-083N25SO20.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator
SiT9002AI-232N33EB27.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator
SiT9002AI-283N25DK125.000000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator

Price & Stock for SIT9002AI-232N25DK20.00000Y by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9002AI-232N25DK
Avnet Americas HIGH PERFORMANCE SPREAD SPECTRUM OSCILLATOR, -40 TO 85C, 5032, 25PPM, 2.5V, 20MHZ, SD, LVDS, NORMAL, 2.0%, SMD - Tape and Reel (Alt: SIT9002AI-232N25DK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 1,000 $17.3700
  • 2,000 $16.9068
  • 4,000 $16.4436
  • 6,000 $15.9804
  • 8,000 $15.5172
$15.5172 / $17.3700 Buy Now

CAD Models for SIT9002AI-232N25DK20.00000Y by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9002AI-232N25DK20.00000Y by SiTime Corporation

SIT9002AI-232N25DK20.00000Y
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Additional Feature
DIFFERENTIAL OUTPUT; TR
Fall Time-Max
0.325 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
0.325 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT9002AI-232N25DK20.00000Y
    SiTime Corporation
    LVDS Output Clock Oscillator,
    VS

Alternate Parts for SIT9002AI-232N25DK20.00000Y

This table gives cross-reference parts and alternative options found for SIT9002AI-232N25DK20.00000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9002AI-232N25DK20.00000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9002AI-232N25DK20.00000X LVDS Output Clock Oscillator, 20MHz Nom, SiTime Corporation SIT9002AI-232N25DK20.00000Y vs SIT9002AI-232N25DK20.00000X
SIT9002AI-232N25SB20.00000X LVDS Output Clock Oscillator, 20MHz Nom, SiTime Corporation SIT9002AI-232N25DK20.00000Y vs SIT9002AI-232N25SB20.00000X
SIT9002AI-232N25SK20.00000X LVDS Output Clock Oscillator, 20MHz Nom, SiTime Corporation SIT9002AI-232N25DK20.00000Y vs SIT9002AI-232N25SK20.00000X
SIT9002AI-232H25SB20.00000X LVDS Output Clock Oscillator, 20MHz Nom, SiTime Corporation SIT9002AI-232N25DK20.00000Y vs SIT9002AI-232H25SB20.00000X
SIT9002AI-282N25SB20.00000X LVDS Output Clock Oscillator, 20MHz Nom, SiTime Corporation SIT9002AI-232N25DK20.00000Y vs SIT9002AI-282N25SB20.00000X

Related Parts for SIT9002AI-232N25DK20.00000Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9002AI-232N25DK20.00000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9002AI-232N25DK20.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9002AI-232N25DK20.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9002AI-232N25DK20.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9002AI-232N25DK20.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9002AI-232N25DK20.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9002AI-232N25DK20.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9002AI-232N25DK20.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9002AI-232N25DK20.00000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: