Part Details for SIT9002AI-232N25SK20.00000X by SiTime Corporation
Overview of SIT9002AI-232N25SK20.00000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9002AI-232N25SK20.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9002AI-232N25SK
|
Avnet Americas | Programmable Spread Spectrum Clock Oscillator 20MHz LVDS 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: SIT9002AI-232N25SK) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$13.6297 | Buy Now |
Part Details for SIT9002AI-232N25SK20.00000X
SIT9002AI-232N25SK20.00000X CAD Models
SIT9002AI-232N25SK20.00000X Part Data Attributes
|
SIT9002AI-232N25SK20.00000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9002AI-232N25SK20.00000X
SiTime Corporation
LVDS Output Clock Oscillator, 20MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | STANDBY | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.325 ns | |
Supply Current-Max | 77 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9002AI-232N25SK20.00000X
This table gives cross-reference parts and alternative options found for SIT9002AI-232N25SK20.00000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9002AI-232N25SK20.00000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9002AI-232N25SB20.00000X | LVDS Output Clock Oscillator, 20MHz Nom, | SiTime Corporation | SIT9002AI-232N25SK20.00000X vs SIT9002AI-232N25SB20.00000X |
SIT9002AI-232N25SD20.00000X | LVDS Output Clock Oscillator, 20MHz Nom, | SiTime Corporation | SIT9002AI-232N25SK20.00000X vs SIT9002AI-232N25SD20.00000X |
SIT9002AI-232H25SB20.00000X | LVDS Output Clock Oscillator, 20MHz Nom, | SiTime Corporation | SIT9002AI-232N25SK20.00000X vs SIT9002AI-232H25SB20.00000X |
SIT9002AI-232N25SG20.00000X | LVDS Output Clock Oscillator, 20MHz Nom, | SiTime Corporation | SIT9002AI-232N25SK20.00000X vs SIT9002AI-232N25SG20.00000X |
SIT9002AI-282N25SB20.00000X | LVDS Output Clock Oscillator, 20MHz Nom, | SiTime Corporation | SIT9002AI-232N25SK20.00000X vs SIT9002AI-282N25SB20.00000X |