Part Details for SIT8009BI-71-XXX-000.FP0000D by SiTime Corporation
Overview of SIT8009BI-71-XXX-000.FP0000D by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8009BI-71-XXX-000.FP0000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8009BI-71-XXX-000.FP0000D
|
Avnet Americas | High Frequency Low Power Programmable Oscillator 115MHz to 137MHz 2.25V to 3.63V 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8009BI-71-XXX-000.FP0000D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9970 / $1.1160 | Buy Now |
DISTI #
SIT8009BI-71-XXX-000.FP0000D
|
Avnet Americas | High Frequency Low Power Programmable Oscillator 115MHz to 137MHz 2.25V to 3.63V 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8009BI-71-XXX-000.FP0000D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9970 / $1.1160 | Buy Now |
Part Details for SIT8009BI-71-XXX-000.FP0000D
SIT8009BI-71-XXX-000.FP0000D CAD Models
SIT8009BI-71-XXX-000.FP0000D Part Data Attributes:
|
SIT8009BI-71-XXX-000.FP0000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8009BI-71-XXX-000.FP0000D
SiTime Corporation
LVCMOS Output Clock Oscillator, 115MHz Min, 137MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 137 MHz | |
Operating Frequency-Min | 115 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |