Part Details for SIT5356AECFN-28E0-16.368000Y by SiTime Corporation
Overview of SIT5356AECFN-28E0-16.368000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5356AECFN-28E0-16.367667 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5356AECFN-28E0-30.720000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5356AECFN-28E0-12.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for SIT5356AECFN-28E0-16.368000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5356AECFN-28E0-
|
Avnet Americas | Elite Platform Precision Super TCXO 16.368MHz 2.8V 0.25ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5356AECFN-28E0-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$27.8613 / $31.1880 | Buy Now |
Part Details for SIT5356AECFN-28E0-16.368000Y
SIT5356AECFN-28E0-16.368000Y CAD Models
SIT5356AECFN-28E0-16.368000Y Part Data Attributes
|
SIT5356AECFN-28E0-16.368000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5356AECFN-28E0-16.368000Y
SiTime Corporation
Clipped Sine Output Oscillator, 16.368MHz Nom, CQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 16.368 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |