Part Details for SIT3808AC-C2-33SE-5.560000 by SiTime Corporation
Overview of SIT3808AC-C2-33SE-5.560000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106135-6000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6HP PF, Right Angle, Receptacle. | |
10156000-081210LF | Amphenol Communications Solutions | BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Receptacle, 80 Positions, Dual Row | |
75600-005LF | Amphenol Communications Solutions | IBM MINI PV CTW 70 40AU-22-26 AWG .0048 SPG |
Price & Stock for SIT3808AC-C2-33SE-5.560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81619896
|
Verical | SIT3808AC-C2-33SE-5.560000 Min Qty: 17 Package Multiple: 1 Date Code: 2222 | Americas - 811 |
|
$3.7774 / $4.2307 | Buy Now |