-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 33.333MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BI-11-28E-33.333000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-11-28N-33.330000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-11-28S-33.300000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1602BI-82-XXS-33.333000-ND
|
DigiKey | MEMS OSC XO 33.3330MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8653 / $1.5000 | Buy Now |
DISTI #
84539098
|
Verical | Oscillator MEMS 33.333MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 2335 | Americas - 48475 |
|
$0.5175 / $0.5796 | Buy Now |
DISTI #
82503539
|
Verical | Oscillator MEMS 33.333MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 2305 | Americas - 48072 |
|
$0.5175 / $0.5796 | Buy Now |
DISTI #
SiT1602BI-82-XXS-33.333000
|
SiTime Corporation | Low Power, Standard Frequency Oscillator Package Multiple: 1 | 22992 |
|
$0.6830 / $2.6420 | Buy Now |
DISTI #
C1S715212068653
|
Chip1Stop | SIT1602BI-82-XXS-33.333000 RoHS: Compliant | 49900 |
|
$0.5350 / $0.7440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1602BI-82-XXS-33.333000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BI-82-XXS-33.333000
SiTime Corporation
LVCMOS Output Clock Oscillator, 33.333MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.05mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT1602BI-82-XXS-33.333000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-82-XXS-33.333000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPV-33.333MHZ-ER-S-T | LVCMOS Output Clock Oscillator | Abracon Corporation | SIT1602BI-82-XXS-33.333000 vs ASTMLPV-33.333MHZ-ER-S-T |
CMC702XXBV6S-33.333MHZ | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-82-XXS-33.333000 vs CMC702XXBV6S-33.333MHZ |
CMC702XXBV5S-33.333MHZ | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-82-XXS-33.333000 vs CMC702XXBV5S-33.333MHZ |
CMC702XXBV3S-33.333MHZ | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-82-XXS-33.333000 vs CMC702XXBV3S-33.333MHZ |
SIT1602AI-82-XXS-33.333000 | LVCMOS Output Clock Oscillator, 33.333MHz Nom | SiTime Corporation | SIT1602BI-82-XXS-33.333000 vs SIT1602AI-82-XXS-33.333000 |
ASTMLPV-33.333MHZ-LR-S-T3 | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BI-82-XXS-33.333000 vs ASTMLPV-33.333MHZ-LR-S-T3 |
CMC702XXBV1S-33.333MHZ | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-82-XXS-33.333000 vs CMC702XXBV1S-33.333MHZ |
SIT1602BI-82-XXS-33.333000Y | LVCMOS Output Clock Oscillator, 33.333MHz Nom, | SiTime Corporation | SIT1602BI-82-XXS-33.333000 vs SIT1602BI-82-XXS-33.333000Y |
SIT1602BC-82-XXS-33.333000 | LVCMOS Output Clock Oscillator, 33.333MHz Nom, | SiTime Corporation | SIT1602BI-82-XXS-33.333000 vs SIT1602BC-82-XXS-33.333000 |
MO1602IA4-C0H-XXS0-0033333000Y | LVCMOS Output Clock Oscillator, 33.333MHz Nom, | KDS Daishinku Corp | SIT1602BI-82-XXS-33.333000 vs MO1602IA4-C0H-XXS0-0033333000Y |