Part Details for SIT1602AI-82-XXS-33.333000 by SiTime Corporation
Overview of SIT1602AI-82-XXS-33.333000 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602AI-22-33E-33.333000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602AI-12-18E-33.333000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602AI-13-33E-33.300000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for SIT1602AI-82-XXS-33.333000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84531209
|
Verical | Oscillator MEMS 33.333MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 2317 | Americas - 50187 |
|
$0.5175 / $0.5796 | Buy Now |
DISTI #
82186623
|
Verical | Oscillator MEMS 33.333MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 2340 | Americas - 49881 |
|
$0.5175 / $0.5796 | Buy Now |
DISTI #
C1S715212020608
|
Chip1Stop | SIT1602AI-82-XXS-33.333000 RoHS: Compliant | 49465 |
|
$0.5350 / $0.7440 | Buy Now |
Part Details for SIT1602AI-82-XXS-33.333000
SIT1602AI-82-XXS-33.333000 CAD Models
SIT1602AI-82-XXS-33.333000 Part Data Attributes
|
SIT1602AI-82-XXS-33.333000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AI-82-XXS-33.333000
SiTime Corporation
LVCMOS Output Clock Oscillator, 33.333MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STAND-BY; ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602AI-82-XXS-33.333000
This table gives cross-reference parts and alternative options found for SIT1602AI-82-XXS-33.333000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AI-82-XXS-33.333000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPV-33.333MHZ-ER-S-T | LVCMOS Output Clock Oscillator | Abracon Corporation | SIT1602AI-82-XXS-33.333000 vs ASTMLPV-33.333MHZ-ER-S-T |
CMC702XXBV6S-33.333MHZ | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602AI-82-XXS-33.333000 vs CMC702XXBV6S-33.333MHZ |
CMC702XXBV5S-33.333MHZ | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602AI-82-XXS-33.333000 vs CMC702XXBV5S-33.333MHZ |
CMC702XXBV3S-33.333MHZ | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602AI-82-XXS-33.333000 vs CMC702XXBV3S-33.333MHZ |
ASTMLPV-33.333MHZ-LR-S-T3 | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602AI-82-XXS-33.333000 vs ASTMLPV-33.333MHZ-LR-S-T3 |
CMC702XXBV1S-33.333MHZ | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602AI-82-XXS-33.333000 vs CMC702XXBV1S-33.333MHZ |
SIT1602BI-82-XXS-33.333000Y | LVCMOS Output Clock Oscillator, 33.333MHz Nom, | SiTime Corporation | SIT1602AI-82-XXS-33.333000 vs SIT1602BI-82-XXS-33.333000Y |
SIT1602BC-82-XXS-33.333000 | LVCMOS Output Clock Oscillator, 33.333MHz Nom, | SiTime Corporation | SIT1602AI-82-XXS-33.333000 vs SIT1602BC-82-XXS-33.333000 |
MO1602IA4-C0H-XXS0-0033333000Y | LVCMOS Output Clock Oscillator, 33.333MHz Nom, | KDS Daishinku Corp | SIT1602AI-82-XXS-33.333000 vs MO1602IA4-C0H-XXS0-0033333000Y |
ASTMLPV-33.333MHZ-LR-S | LVCMOS Output Clock Oscillator | Abracon Corporation | SIT1602AI-82-XXS-33.333000 vs ASTMLPV-33.333MHZ-LR-S |