Part Details for SIT1552AI-JF-DCC-32.768E by SiTime Corporation
Overview of SIT1552AI-JF-DCC-32.768E by SiTime Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1552AI-JF-DCC-32.768E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5861
|
Newark | Tcxo/32.768Khz/Lvcmos/Smd 1.5Mm X 0.8Mm Rohs Compliant: Yes |Sitime SIT1552AI-JF-DCC-32.768E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3900 | Buy Now |
DISTI #
52AC6539
|
Newark | Tcxo, 32.768Khz, 1.5X0.8Mm, Lvcmos, Frequency Nom:32.768Khz, Frequency Stability +/-:10Ppm, Oscillator Case:Smd, 1.5Mm X 0.8Mm, Oscillator Output Compatibility:Lvcmos, Supply Voltage Nom:-, Product Range:Sit1552 Series, Operating Rohs Compliant: Yes |Sitime SIT1552AI-JF-DCC-32.768E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1500 / $1.6800 | Buy Now |
DISTI #
1473-1375-1-ND
|
DigiKey | MEMS OSC TCXO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12526 In Stock |
|
$1.3379 / $2.2100 | Buy Now |
DISTI #
SIT1552AI-JF-DCC-3
|
Avnet Americas | Ultra Small, Ultra-Low Power 32.768 kHz TCXO - Tape and Reel (Alt: SIT1552AI-JF-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9532 | Buy Now |
DISTI #
V36:1790_16716386
|
Arrow Electronics | Oscillator MEMS 0.032768MHz ±10ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2344 | Americas - 18000 |
|
$0.8771 / $0.9952 | Buy Now |
DISTI #
E02:0323_11015335
|
Arrow Electronics | Oscillator MEMS 0.032768MHz ±10ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2306 | Europe - 11000 |
|
$0.9811 | Buy Now |
DISTI #
79020510
|
Verical | Oscillator MEMS 0.032768MHz ±10ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2344 | Americas - 18000 |
|
$0.8771 / $0.9952 | Buy Now |
DISTI #
69765694
|
Verical | Oscillator MEMS 0.032768MHz ±10ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2306 | Americas - 11000 |
|
$0.9811 | Buy Now |
DISTI #
SIT1552AI-JF-DCC-3
|
Avnet Americas | Ultra Small, Ultra-Low Power 32.768 kHz TCXO - Tape and Reel (Alt: SIT1552AI-JF-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9532 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ |
Part Details for SIT1552AI-JF-DCC-32.768E
SIT1552AI-JF-DCC-32.768E CAD Models
SIT1552AI-JF-DCC-32.768E Part Data Attributes:
|
SIT1552AI-JF-DCC-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1552AI-JF-DCC-32.768E
SiTime Corporation
Clock Generator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for SIT1552AI-JF-DCC-32.768E
This table gives cross-reference parts and alternative options found for SIT1552AI-JF-DCC-32.768E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1552AI-JF-DCC-32.768E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMTXK-32.768KHZ-LY-T3 | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | SIT1552AI-JF-DCC-32.768E vs ASTMTXK-32.768KHZ-LY-T3 |
MT-9560AE-JB-DCC-32K768 | LVCMOS Output Clock Oscillator, 0.032768MHz Nom | Microchip Technology Inc | SIT1552AI-JF-DCC-32.768E vs MT-9560AE-JB-DCC-32K768 |
MT-9560AT-JB-DCC-32K768 | LVCMOS Output Clock Oscillator, 0.032768MHz Nom | Microchip Technology Inc | SIT1552AI-JF-DCC-32.768E vs MT-9560AT-JB-DCC-32K768 |
ASTMTXK-32.768KHZ-NY-T10 | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | SIT1552AI-JF-DCC-32.768E vs ASTMTXK-32.768KHZ-NY-T10 |
ASTMTXK-32.768KHZ-NY-T | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | SIT1552AI-JF-DCC-32.768E vs ASTMTXK-32.768KHZ-NY-T |
ASTMTXK-32.768KHZ-LY-T | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | SIT1552AI-JF-DCC-32.768E vs ASTMTXK-32.768KHZ-LY-T |
ASTMTXK-32.768KHZ-NY-T3 | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | SIT1552AI-JF-DCC-32.768E vs ASTMTXK-32.768KHZ-NY-T3 |