Part Details for SIPC61N60S5 by Infineon Technologies AG
Overview of SIPC61N60S5 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIPC61N60S5
SIPC61N60S5 CAD Models
SIPC61N60S5 Part Data Attributes:
|
SIPC61N60S5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIPC61N60S5
Infineon Technologies AG
Power Field-Effect Transistor, 47A I(D), 600V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, R-XUUC-N1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 94 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |
Alternate Parts for SIPC61N60S5
This table gives cross-reference parts and alternative options found for SIPC61N60S5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIPC61N60S5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIPC69N60C2 | Power Field-Effect Transistor, 47A I(D), 600V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE | Infineon Technologies AG | SIPC61N60S5 vs SIPC69N60C2 |
STW47NM60 | 47A, 600V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | STMicroelectronics | SIPC61N60S5 vs STW47NM60 |
FCH47N60F-F085 | N-Channel MOSFET 600V, 47A, 75mΩ, TO-247 3L, 450-TUBE, Automotive Qualified | onsemi | SIPC61N60S5 vs FCH47N60F-F085 |
FCH47N60F | Power Field-Effect Transistor, 47A I(D), 600V, 0.073ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Fairchild Semiconductor Corporation | SIPC61N60S5 vs FCH47N60F |
FCH47N60F_F085 | 600V, 47A, 66mΩ, TO-247 N-Channel SuperFET™, TO-247 3L, 3600-RAIL | onsemi | SIPC61N60S5 vs FCH47N60F_F085 |
R6046FNZ1C9 | Power Field-Effect Transistor, 46A I(D), 600V, 0.098ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | ROHM Semiconductor | SIPC61N60S5 vs R6046FNZ1C9 |
SIPC69N60C3 | Power Field-Effect Transistor, 47A I(D), 600V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE | Infineon Technologies AG | SIPC61N60S5 vs SIPC69N60C3 |