-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6058
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Vishay SIP32461DB-T2-GE1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.3710 / $0.5510 | Buy Now |
DISTI #
99W9543
|
Newark | Slew Rate Controlled Load Switch Rohs Compliant: Yes |Vishay SIP32461DB-T2-GE1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2840 | Buy Now |
DISTI #
SIP32461DB-T2-GE1
|
Avnet Americas | Power Switch Hi Side/Lo Side 4-Pin WCSN - Tape and Reel (Alt: SIP32461DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2920 | Buy Now |
DISTI #
78-SIP32461DB-T2-GE1
|
Mouser Electronics | Power Switch ICs - Power Distribution Slew Rate Controlled Load Switch RoHS: Compliant | 14345 |
|
$0.2030 / $0.6100 | Buy Now |
DISTI #
V72:2272_09216904
|
Arrow Electronics | Power Switch Hi Side 1-OUT 1.2A 95Ohm Medical 4-Pin WCSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2235 Container: Cut Strips | Americas - 276 |
|
$0.2065 / $0.3220 | Buy Now |
|
Future Electronics | SIP32461 Series 5.5 V 1.2 A Single Channel High Side Load Switch - WCSP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2000 / $0.2100 | Buy Now |
DISTI #
64536604
|
Verical | Power Switch Hi Side 1-OUT 1.2A 95Ohm Medical 4-Pin WCSP T/R Min Qty: 29 Package Multiple: 1 Date Code: 2235 | Americas - 276 |
|
$0.2065 / $0.3025 | Buy Now |
DISTI #
SIP32461DB-T2-GE1
|
TTI | Power Switch ICs - Power Distribution Slew Rate Controlled Load Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2010 / $0.2330 | Buy Now |
DISTI #
SIP32461DB-T2-GE1
|
Avnet Americas | Power Switch Hi Side/Lo Side 4-Pin WCSN - Tape and Reel (Alt: SIP32461DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2920 | Buy Now |
DISTI #
SIP32461DB-T2-GE1
|
Avnet Americas | Power Switch Hi Side/Lo Side 4-Pin WCSN - Tape and Reel (Alt: SIP32461DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIP32461DB-T2-GE1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP32461DB-T2-GE1
Vishay Intertechnologies
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | WCSP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XBGA-B4 | |
Length | 0.76 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.545 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.76 mm |
This table gives cross-reference parts and alternative options found for SIP32461DB-T2-GE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIP32461DB-T2-GE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2005-1.2YM6-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | SIP32461DB-T2-GE1 vs MIC2005-1.2YM6-TR |
MIC2005-1.2LYM5-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | SIP32461DB-T2-GE1 vs MIC2005-1.2LYM5-TR |
MIC2005-1.2YM5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | SIP32461DB-T2-GE1 vs MIC2005-1.2YM5 |
MIC2005-1.2YML-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | SIP32461DB-T2-GE1 vs MIC2005-1.2YML-TR |
MIC2005-1.2LYM5 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | SIP32461DB-T2-GE1 vs MIC2005-1.2LYM5 |
MIC2004-1.2YML-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | SIP32461DB-T2-GE1 vs MIC2004-1.2YML-TR |
MIC2003-1.2YM5-TR | SPECIALTY ANALOG CIRCUIT, PDSO5 | Microchip Technology Inc | SIP32461DB-T2-GE1 vs MIC2003-1.2YM5-TR |
MIC2003-1.2YM5 | SPECIALTY ANALOG CIRCUIT, PDSO5 | Microchip Technology Inc | SIP32461DB-T2-GE1 vs MIC2003-1.2YM5 |
MIC2005-1.2YM6 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | SIP32461DB-T2-GE1 vs MIC2005-1.2YM6 |