-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC BUF OR INV BASED PRPHL DRVR, PDSO4, 1.20 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, TDFN-4, Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2350BT1G-E4-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, EFLIP(BGA), /Embossed Tape | |
UPA2352BT1G-E4-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
UPA2353T1G-E4-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIP32431DNP3-T1GE4CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4TDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69020 In Stock |
|
$0.2280 / $1.0900 | Buy Now |
|
New Advantage Corporation | SiP32431 Series 5.5 V 105 mOhm 1 A Slew Rate Controlled Load Switch - TDFN-4 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2533 / $0.2714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIP32431DNP3-T1GE4
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SIP32431DNP3-T1GE4
Vishay Siliconix
IC BUF OR INV BASED PRPHL DRVR, PDSO4, 1.20 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, TDFN-4, Peripheral Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |