Part Details for SIL12-1A72-72M by Standex-Meder Electronics
Overview of SIL12-1A72-72M by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SIL12-1A72-72M
SIL12-1A72-72M CAD Models
SIL12-1A72-72M Part Data Attributes
|
SIL12-1A72-72M
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL12-1A72-72M
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.999A (Coil), 12VDC (Coil), 999mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 6 mm | |
Body Height | 6.8 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Current(DC)-Max | 0.999 A | |
Coil Operate Voltage(DC) | 8.5 V | |
Coil Power | 999 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@200VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.5mm x 6mm x 6.8mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |