Part Details for SII1151CLU by Silicon Image Inc
Overview of SII1151CLU by Silicon Image Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for SII1151CLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | LINE DRIVER/RECEIVER, CMOS, PQFP100 | 52 |
|
$12.2100 / $14.8500 | Buy Now |
|
Quest Components | LINE DRIVER/RECEIVER, CMOS, PQFP100 | 27 |
|
$12.2100 / $14.8500 | Buy Now |
|
ComSIT USA | Line Driver/Receiver, CMOS, PQFP100 RoHS: Compliant | Europe - 180 |
|
RFQ |
Part Details for SII1151CLU
SII1151CLU CAD Models
SII1151CLU Part Data Attributes:
|
SII1151CLU
Silicon Image Inc
Buy Now
Datasheet
|
Compare Parts:
SII1151CLU
Silicon Image Inc
Line Driver/Receiver, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON IMAGE INC | |
Package Description | QFP, QFP100,.63SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 330 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |