SIDC81D120H8X1SA3
Infineon Technologies AG
Description: Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DIE-1

Overview of SIDC81D120H8X1SA3 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for SIDC81D120H8X1SA3 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # SIDC81D120H8X1SA3-ND
DigiKey DIODE GEN PURP 1.2KV 150A WAFER Lead time: 60 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for SIDC81D120H8X1SA3 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIDC81D120H8X1SA3 by Infineon Technologies AG

SIDC81D120H8X1SA3
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
S-XUUC-N1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.40
Samacsys Manufacturer
Infineon
Application
FAST SOFT RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2 V
JESD-30 Code
S-XUUC-N1
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
150 A
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
1200 V
Reverse Current-Max
27 µA
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SIDC81D120H8X1SA3
    Infineon Technologies AG
    Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DIE-1
    VS

Alternate Parts for SIDC81D120H8X1SA3

This table gives cross-reference parts and alternative options found for SIDC81D120H8X1SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIDC81D120H8X1SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIDC81D120H6 Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, 9 X 9 MM, DIE-1 Infineon Technologies AG SIDC81D120H8X1SA3 vs SIDC81D120H6
SIDC81D120H Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DIE Infineon Technologies AG SIDC81D120H8X1SA3 vs SIDC81D120H
5SLY76J1200 Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DIE-1 ABB Semiconductors SIDC81D120H8X1SA3 vs 5SLY76J1200
CCR50H-12 Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DIE-1 Cynergy3 Components SIDC81D120H8X1SA3 vs CCR50H-12
5SLY12J1200 Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, 10 X 10 MM, DIE-2 ABB Semiconductors SIDC81D120H8X1SA3 vs 5SLY12J1200
70MLA120 Rectifier Diode, 1 Element, 150A, 1200V V(RRM), Nihon Inter Electronics Corporation SIDC81D120H8X1SA3 vs 70MLA120
SIDC81D120H8X1SA2 Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DIE-1 Infineon Technologies AG SIDC81D120H8X1SA3 vs SIDC81D120H8X1SA2
SIDC81D120H6X1SA2 Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, 9 X 9 MM, DIE-1 Infineon Technologies AG SIDC81D120H8X1SA3 vs SIDC81D120H6X1SA2
SIDC08D120H8X1SA1 Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DIE-1 Infineon Technologies AG SIDC81D120H8X1SA3 vs SIDC08D120H8X1SA1
5SLY86J1200 Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DIE-1 ABB Semiconductors SIDC81D120H8X1SA3 vs 5SLY86J1200

Related Parts for SIDC81D120H8X1SA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIDC81D120H8X1SA3 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIDC81D120H8X1SA3 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SIDC81D120H8X1SA3 would you like to use for your alert(s)?
  • Please alert me when SIDC81D120H8X1SA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIDC81D120H8X1SA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIDC81D120H8X1SA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIDC81D120H8X1SA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIDC81D120H8X1SA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIDC81D120H8X1SA3 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: