SIDC81D120H8X1SA3 vs 5SLY12J1200 feature comparison

SIDC81D120H8X1SA3 Infineon Technologies AG

Buy Now Datasheet

5SLY12J1200

Part not found

Search for 5SLY12J1200
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description S-XUUC-N1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.40
Samacsys Manufacturer Infineon
Application FAST SOFT RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 2 V
JESD-30 Code S-XUUC-N1
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 150 A
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 1200 V
Reverse Current-Max 27 µA
Surface Mount YES
Terminal Form NO LEAD
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1

Compare SIDC81D120H8X1SA3 with alternatives